Add To Favorites
Product Overview
Digi-Key Part Number 1SMB24CAT3GOSCT-ND
Quantity Available 14,355
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB24CAT3G

Description TVS DIODE 24VWM 38.9VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 15.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 366pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SMB24CAT3GOSCT

04:23:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37400 3.74
100 0.25480 25.48
500 0.19108 95.54
1,000 0.14332 143.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB24CAT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.12754
  • Digi-Reel® ? : 1SMB24CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback