Add To Favorites
Product Overview
Digi-Key Part Number 1SMB22CAT3GOSCT-ND
Quantity Available 1,629
Can ship immediately
Manufacturer

Manufacturer Part Number

1SMB22CAT3G

Description TVS DIODE 22VWM 35.5VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24.4V
Voltage - Clamping (Max) @ Ipp 35.5V
Current - Peak Pulse (10/1000µs) 16.9A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 390pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names 1SMB22CAT3GOSCT

04:22:30 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42100 4.21
25 0.35520 8.88
100 0.28910 28.91
250 0.23956 59.89
500 0.19826 99.13
1,000 0.14870 148.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB22CAT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.12556
  • Digi-Reel® ? : 1SMB22CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,629 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback