Add To Favorites
Product Overview
Digi-Key Part Number 1N6292AGOS-ND
Quantity Available 2,249
Can ship immediately
Manufacturer

Manufacturer Part Number

1N6292AG

Description TVS DIODE 64.1VWM 103VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1N6267A, 1.5KExxA Series
1N6267A, 1.5KExxA-LF Series
PCN Design/Specification Datasheet Update 14/Aug/2008
PCN Other Acquisition Oct/2016
Online Catalog Mosorb™ Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Mosorb™
Packaging ? Bulk ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 64.1V
Voltage - Breakdown (Min) 71.3V
Voltage - Clamping (Max) @ Ipp 103V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 500
Other Names 1N6292AG-ND
1N6292AGOS

13:00:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.53900 5.39
100 0.40260 40.26
500 0.31636 158.18
1,000 0.24446 244.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N6292ARL4G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.24288
Send Feedback