Add To Favorites
Product Overview
Digi-Key Part Number 1N6277ARL4GOSCT-ND
Quantity Available 3,272
Can ship immediately

Factory Stock ?: 13,500
Manufacturer

Manufacturer Part Number

1N6277ARL4G

Description TVS DIODE 15.3VWM 25.2VC AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Mosorb™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 15.3V
Voltage - Breakdown (Min) 17.1V
Voltage - Clamping (Max) @ Ipp 25.2V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package Axial
 
Additional Resources
Standard Package ? 1
Other Names 1N6277ARL4GOSCT

09:34:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.55800 5.58
100 0.41660 41.66
500 0.32732 163.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1N6277AGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,242 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 0.58000
  • Tape & Reel (TR) ? : 1N6277ARL4GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    13,500 - Factory Stock ?
  • Unit Price: 0.24650
Send Feedback