Add To Favorites
Product Overview
Digi-Key Part Number 15C01M-TL-EOSCT-ND
Quantity Available 11,940
Can ship immediately
Manufacturer

Manufacturer Part Number

15C01M-TL-E

Description TRANS NPN 15V 0.7A MCP
Expanded Description Bipolar (BJT) Transistor NPN 15V 700mA 330MHz 300mW Surface Mount 3-MCP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 15C01M
PCN Design/Specification Raw Material Change 22/Jul/2015
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 700mA
Voltage - Collector Emitter Breakdown (Max) 15V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 200mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 300mW
Frequency - Transition 330MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package 3-MCP
 
Additional Resources
Standard Package ? 1
Other Names 15C01M-TL-EOSCT

16:24:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.24600 2.46
100 0.13950 13.95
500 0.09240 46.20
1,000 0.07084 70.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 15C01M-TL-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.06877
  • Digi-Reel® ? : 15C01M-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback