Add To Favorites
Product Overview
Digi-Key Part Number 12A02MH-TL-EOSCT-ND
Quantity Available 8,591
Can ship immediately
Manufacturer

Manufacturer Part Number

12A02MH-TL-E

Description TRANS PNP 12V 1A MCPH3
Expanded Description Bipolar (BJT) Transistor PNP 12V 1A 450MHz 600mW Surface Mount 3-MCPH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 12A02MH
PCN Design/Specification Raw Material Change 22/Jul/2015
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 240mV @ 20mA, 400mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 600mW
Frequency - Transition 450MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-SMD, Flat Leads
Supplier Device Package 3-MCPH
 
Additional Resources
Standard Package ? 1
Other Names 12A02MH-TL-EOSCT

17:23:44 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.33200 3.32
100 0.18800 18.80
500 0.12454 62.27
1,000 0.09547 95.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 12A02MH-TL-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.08060
  • Digi-Reel® ? : 12A02MH-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,591 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback