1.5SMC39AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 31,135
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,484
Unit Price: $0.93000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,000
Unit Price: $1.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11,139
Unit Price: $0.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,022
Unit Price: $0.61000
Datasheet

Similar


STMicroelectronics
In Stock: 7,981
Unit Price: $0.57000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 17,065
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.23030
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.49000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.15060
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.19074
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,850
Unit Price: $0.77000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,829
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.20587
Datasheet
53.9V Clamp 28A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC39AT3G

DigiKey Part Number
1.5SMC39AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC39AT3G
Description
TVS DIODE 33.3VWM 53.9VC SMC
Customer Reference
Detailed Description
53.9V Clamp 28A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes