Add To Favorites
Product Overview
Digi-Key Part Number Z5639CT-ND
Quantity Available 249
Can ship immediately
Manufacturer

Manufacturer Part Number

XW4L-06A1-V1

Description TERM BLOCK 6POS TOP 2.54MM SMD
Expanded Description 6 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets XW4H(4K,4L) Datasheet
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XW4
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.100" (2.54mm)
Mating Orientation Vertical with Board
Current 6A
Voltage 160V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Board Guide
Color Black
Operating Temperature -45°C ~ 125°C
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Tooling
  • 26060 - Wiha | 431-1370-ND DigiKey Electronics
  • 26060
  • Wiha
  • SCREWDRIVER SLOT 0.4X2.0MM 5.51"
  • Unit Price 5.40000
  • 431-1370-ND
Additional Resources
Standard Package ? 1
Other Names Z5639CT

18:18:20 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 4.30
10 3.27900 32.79
25 3.07120 76.78
50 2.73000 136.50
100 2.67060 267.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5639TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2.23900
Send Feedback