Add To Favorites
Product Overview
Digi-Key Part Number Z5631CT-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

XW4K-06A1-H1

Description TERM BLOCK HDR 6POS 90DEG 2.54MM
Expanded Description 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets XW4H(4K,4L) Datasheet
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XW4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.100" (2.54mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Surface Mount
Current - IEC -
Voltage - IEC -
Current - UL 6A
Voltage - UL 160V
Wire Gauge or Range - AWG 20-26 AWG
Wire Gauge or Range - mm² 0.14-0.5mm²
Color Black
Operating Temperature -45°C ~ 125°C
Contact Mating Finish Tin
Features Board Guide, Latches
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Z5631CT

19:13:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 2.95800 29.58
25 2.77080 69.27
50 2.46300 123.15
100 2.40950 240.95
250 2.22204 555.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5631TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 1.82535
Send Feedback