Add To Favorites
Product Overview
Digi-Key Part Number OR1242-ND
Quantity Available
Manufacturer

Manufacturer Part Number

XP3B-3829-5050-1-D/S

Description CONTACT PROBE PIN .5MM PITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XP3B Series
Online Catalog XP3B Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XP3B
Part Status Active
Material Nickel Alloy
Plating Gold
Plating - Thickness -
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names OR1242

23:23:23 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 3.72
10 3.57200 35.72
25 3.27400 81.85
50 3.12540 156.27
100 2.97650 297.65
250 2.60444 651.11
500 2.53000 1,265.00
1,000 2.15795 2,157.95
2,500 2.14968 5,374.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback