Add To Favorites
Product Overview
Digi-Key Part Number OR1226-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

XP3B-3029-5050-1-D/S

Description CONTACT PROBE PIN .4MM PITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XP3B Series
Online Catalog XP3B Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XP3B
Part Status Active
Material Nickel Alloy
Plating Gold
Plating - Thickness -
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names OR1226

01:00:10 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 3.29
10 3.16000 31.60
25 2.89640 72.41
50 2.76460 138.23
100 2.63300 263.30
250 2.30392 575.98
500 2.23808 1,119.04
1,000 1.90895 1,908.95
2,500 1.90164 4,754.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback