• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number Z5879CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XF3M-2215-1B

Description CONN FFC FPC 22POS 0.50MM R/A
Expanded Description 22 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
H124724CT-ND FH34SRJ-22S-0.5SH(99) Hirose Electric Co Ltd Cut Tape (CT) ? 1 - Immediate
3.05000 1
Documents & Media
Datasheets XF3M Series
Other Related Documents How to Read Date Codes
Featured Product XF3M Rotary Backlock FPC/FFC Connectors
PCN Obsolescence/ EOL Multiple Series Dec/2017
PCN Other XF3M Modification Dec/2014
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF3M
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 22
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names Z5879CT

05:07:04 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5879TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.87670
  • Tape & Reel (TR) ? : XF3M-2215-1B-R100-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.31820
Send Feedback