Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number Z5869CT-ND
Quantity Available 3,895
Can ship immediately
Manufacturer

Manufacturer Part Number

XF3A-1755-41A

Description CONN FPC TOP 17POS 0.30MM R/A
Expanded Description 17 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XF3A Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
PCN Obsolescence/ EOL Multiple Series Dec/2017
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF3A
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 17
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.12mm
Height Above Board 0.023" (0.60mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
 
Additional Resources
Standard Package ? 1
Other Names Z5869CT

04:11:08 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 2.19
10 1.99000 19.90
25 1.86800 46.70
50 1.78680 89.34
100 1.70560 170.56
250 1.54316 385.79
500 1.42134 710.67
1,000 1.21829 1,218.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5869TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.06652
Send Feedback