Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number OR1007CT-ND
Quantity Available 8,805
Can ship immediately
Manufacturer

Manufacturer Part Number

XF2J-162412A

Description CONN FPC VERT 16POS 0.50MM SMD
Expanded Description 16 Position FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XF2J Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
PCN Obsolescence/ EOL Multiple Series Dec/2017
Online Catalog XF2J Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF2J
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 16
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.163" (4.15mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 5.9µin (0.15µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 30
 
Additional Resources
Standard Package ? 1
Other Names OR1007CT

14:19:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 2.25
10 2.04500 20.45
25 1.92000 48.00
50 1.83640 91.82
100 1.75300 175.30
250 1.58604 396.51
500 1.46084 730.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR1007TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 1.13832
  • Digi-Reel® ? : OR1007DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback