• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number OR859CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XF2B-3545-31A

Description CONN FPC 35POS 0.30MM R/A
Expanded Description 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XF2B Series
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Medical Solutions
Featured Product Low-Profile XF FPC Connectors
PCN Obsolescence/ EOL Multiple Series Dec/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XF2B
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 35
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.083" (2.10mm)
Locking Feature Rotary Lock, Backlock
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating 50V
Operating Temperature -30°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness 5.9µin (0.15µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 20
 
Additional Resources
Standard Package ? 1
Other Names OR859CT

10:04:20 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OR859TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.60177
Send Feedback