Add To Favorites
Product Overview
Digi-Key Part Number Z3710-ND
Quantity Available 987
Can ship immediately
Manufacturer

Manufacturer Part Number

G8NW-2H DC12 SK

Description RELAY AUTOMOTIVE SPDT 30A 12V
Expanded Description Automotive Relay SPDT (1 Form C) Dual 12VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets G8NW-2 Series Datasheet
Other Related Documents How to Read Date Codes
Online Catalog G8NW-2 Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G8NW-2
Packaging ? Bulk ?
Part Status Active
Relay Type Automotive
Coil Type Non Latching
Coil Current 66.7mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C) Dual
Contact Rating (Current) 30A
Switching Voltage 16VDC - Max
Turn On Voltage (Max) 6.5 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 10ms
Release Time 10ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 180 Ohms
Operating Temperature -40°C ~ 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names G8N 1034E
G8NW-2HDC12SK
G8NW-2HDC12SK-ND
G8NW2H12DCSK
G8NW2HDC12SK
Z3710

19:09:49 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.74000 15.74
10 13.99500 139.95
25 13.29480 332.37
50 12.59520 629.76
100 11.89540 1,189.54
250 10.84580 2,711.45
500 10.14608 5,073.04
1,000 9.62127 9,621.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback