Add To Favorites
Product Overview
Digi-Key Part Number Z984-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

G8JN-1C6T-F-DC12

Description RELAY AUTOMOTIVE SPDT 35A 12V
Expanded Description Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets G8JN
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog G8JN Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G8JN
Packaging ? Bulk ?
Part Status Active
Relay Type Automotive
Coil Type Non Latching
Coil Current -
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 35A
Switching Voltage 16VDC - Max
Turn On Voltage (Max) 8 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 20ms
Release Time 10ms
Features -
Mounting Type Chassis Mount
Termination Style Plug In, Quick Connect - 0.250" (6.3mm)
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.9 W
Coil Resistance 76 Ohms
Operating Temperature -40°C ~ 125°C
 
Related Products
You May Also Be Interested In
  • MU14-8R/LK - 3M | 920010-21-ND DigiKey Electronics
  • MU14-8R/LK
  • 3M
  • CONN RING CIRC 14-16AWG #8 CRIMP
  • Unit Price 0.26000
  • 920010-21-ND
Additional Resources
Standard Package ? 240
Other Names G8J-1C6T-F-DC12
G8JN1C6TFDC12
Z984

01:41:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.54000 8.54
10 8.00300 80.03
25 7.11400 177.85
50 6.75840 337.92
100 6.40260 640.26
250 5.69120 1,422.80
500 5.33550 2,667.75
1,000 4.97980 4,979.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback