Add To Favorites
Product Overview
Digi-Key Part Number Z983-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

G8JN-1C6T-DC12

Description RELAY AUTOMOTIVE SPDT 35A 12V
Expanded Description Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets G8JN
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog G8JN Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G8JN
Packaging ? Bulk ?
Part Status Active
Relay Type Automotive
Coil Type Non Latching
Coil Current -
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 35A
Switching Voltage 16VDC - Max
Turn On Voltage (Max) 8 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 20ms
Release Time 10ms
Features -
Mounting Type Socketable
Termination Style Plug In, Quick Connect - 0.250" (6.3mm)
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.9 W
Coil Resistance 76 Ohms
Operating Temperature -40°C ~ 125°C
 
Related Products
Additional Resources
Standard Package ? 240
Other Names G8J-1C6T-DC12
G8JN1C6TDC12
Z983

23:42:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.93000 6.93
10 6.49600 64.96
25 5.77440 144.36
50 5.48540 274.27
100 5.19680 519.68
250 4.61936 1,154.84
500 4.33066 2,165.33
1,000 4.04194 4,041.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback