Add To Favorites
Product Overview
Digi-Key Part Number Z5236CT-ND
Quantity Available 614
Can ship immediately
Manufacturer

Manufacturer Part Number

G6SK-2G-H-TR DC3

Description RELAY TELECOM DPDT 2A 3V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets G6S Series
Other Related Documents How to Read Date Codes
Product Training Modules Low Signal Relays
PCN Assembly/Origin G6K(U)-2x(-Y) Product Code 01/Apr/2013
Online Catalog G6S Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6S
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Dual Coil
Coil Current 46.7mA
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style J Lead
Contact Material Silver (Ag), Gold (Au)
Coil Power 140 mW
Coil Resistance 64.2 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names Z5236CT

20:34:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 4.71
10 4.41300 44.13
25 3.92280 98.07
50 3.72640 186.32
100 3.53030 353.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Z5236TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 2.85280
  • Digi-Reel® ? : Z5236DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 614 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : G6SK-2G-H DC3-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.57012
Send Feedback