Add To Favorites
Product Overview
Digi-Key Part Number Z2147-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

G6JU-2FL-Y DC4.5

Description RELAY TELECOM DPDT 1A 4.5V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets G6J-Y
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Low Signal Relays
Online Catalog G6J-Y Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6J-Y
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 22mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 3.38 VDC
Turn Off Voltage (Min) -
Operate Time 3ms
Release Time 3ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 100 mW
Coil Resistance 204.3 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1,000
Other Names G6JU-2FL-Y-DC4.5
G6JU2FLYDC45
Z2147

14:44:46 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 4.69
10 4.39400 43.94
25 3.90600 97.65
50 3.71080 185.54
100 3.51540 351.54
250 3.12480 781.20
500 2.92950 1,464.75
1,000 2.73420 2,734.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G6JU-2FL-Y-TRDC4.5-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.92950
Send Feedback