General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6AU-234P-ST-US DC3

DigiKey Part Number
39-G6AU-234P-ST-USDC3-ND
Manufacturer
Manufacturer Product Number
G6AU-234P-ST-US DC3
Description
RELAY GENERAL PURPOSE DPDT 1A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6AU-234P-ST-US DC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
33.7 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.1 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
89 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.53000$7.53
10$6.70400$67.04
25$6.40200$160.05
50$6.18260$309.13
100$5.97050$597.05
250$5.70100$1,425.25
500$5.50510$2,752.55
1,000$5.31581$5,315.81
Manufacturers Standard Package