Add To Favorites
Product Overview
Digi-Key Part Number Z3691-ND
Quantity Available 799
Can ship immediately
Manufacturer

Manufacturer Part Number

EE-SA401-P2

Description OPTO SENSOR LEVER TYPE
Expanded Description Optical Sensor Actuator Module, Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets EE-SA401-P2
Other Related Documents How to Read Date Codes
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Part Status Active
Sensing Distance -
Sensing Method Actuator
Output Configuration NPN - Open Collector
Mounting Type Snap-In
Current - Supply 30mA
Voltage - Supply 10V
Response Time -
Operating Temperature -20°C ~ 75°C (TA)
Package / Case Module, Connector
 
You May Also Be Interested In
Additional Resources
Standard Package ? 640
Other Names EE-SA401-P2-ND
EESA1037D
EESA401P2
EESA401P2MID1
Z3691

23:31:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.17000 7.17
5 6.28800 31.44
10 5.65900 56.59
25 5.03000 125.75
50 4.65260 232.63
100 4.02380 402.38
500 3.77236 1,886.18
1,000 3.52086 3,520.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback