Add To Favorites
Product Overview
Digi-Key Part Number Z4484-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

D3V-014-3C23-K

Description SW SNAP ACT SPST-NO 100MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets D3V Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules Snap Switches
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series D3V
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (AC/DC)
Actuator Type Lever, Simulated Roller
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 30gf
Release Force -
Pretravel 0.157" (4.0mm)
Differential Travel 0.060" (1.5mm)
Ingress Protection IP40
Features -
Overtravel 0.062" (1.6mm)
Operating Position 0.738" (18.7mm)
Electrical Life 500,000 Cycles
Mechanical Life 10,000,000 Cycles
Operating Temperature -25°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names D3V-014-3C23-K-ND
D3V0143C23K
D3V0143C23KBYOMI
Z4484

03:10:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.45700 24.57
25 2.30320 57.58
50 2.25200 112.60
100 1.79130 179.13
250 1.68896 422.24
500 1.58658 793.29
1,000 1.48422 1,484.22
5,000 1.38186 6,909.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback