Add To Favorites
Product Overview
Digi-Key Part Number SW1108-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

B3W-9010-B1B

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets B3W-9
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog B3W-9 Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series B3W-9
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Square Button
Mounting Type Through Hole
Actuator Height off PCB, Vertical 10.20mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 12.00mm x 12.00mm
Illumination Illuminated
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 3.7 VDC
Operating Force 160gf
Ingress Protection -
Features Sealed - Fully
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 300
Other Names B3W9010B1B
SW1108

22:25:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 4.94
10 4.70500 47.05
25 4.47000 111.75
50 4.35240 217.62
100 3.99940 399.94
250 3.76416 941.04
500 3.41128 1,705.64
1,000 3.23483 3,234.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback