E52-P20C D=4.8 | ||
---|---|---|
DigiKey Part Number | E52-P20CD=4.8-ND | |
Manufacturer | ||
Manufacturer Product Number | E52-P20C D=4.8 | |
Description | RTD TEMPERATURE SENSOR | |
Customer Reference | ||
Detailed Description | Pt100 Temperature Sensor 0 ~ 400°C 3 Conductor System Enclosed Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Element Type | Pt100 | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 200mm | |
Diameter - Protective Tube | 4.8mm |