Add To Favorites
Product Overview
Digi-Key Part Number WHCR50FECT-ND
Quantity Available 2,076
Can ship immediately
Manufacturer

Manufacturer Part Number

WHCR50FET

Description RES 0.5 OHM 2W 1% AXIAL
Expanded Description 0.5 Ohm ±1% 2W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog WH Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features -
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WHCR50FE-ND WHCR50FE Ohmite Bulk ? 0
0.97940 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names WHCR50FCT
WHCR50FCT-ND
WHCR50FECT

00:31:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.11000 11.10
25 1.02080 25.52
50 0.93120 46.56
100 0.80590 80.59
250 0.68052 170.13
500 0.57306 286.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WHCR50FETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.44400
Send Feedback