Add To Favorites
Product Overview
Digi-Key Part Number WHC1K0FECT-ND
Quantity Available 2,511
Can ship immediately
Manufacturer

Manufacturer Part Number

WHC1K0FET

Description RES 1K OHM 2W 1% AXIAL
Expanded Description 1k Ohm ±1% 2W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets WH, WN Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog WH Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WH
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WHC1K0FE-ND WHC1K0FE Ohmite Bulk ? 0
1.10880 100  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names WHC1K0FCT
WHC1K0FCT-ND
WHC1K0FECT

06:13:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.29000 12.90
25 1.18640 29.66
50 1.08220 54.11
100 0.93650 93.65
250 0.79084 197.71
500 0.66598 332.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WHC1K0FETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.51600
Send Feedback