Add To Favorites
Product Overview
Digi-Key Part Number WFH330L1R0KE-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

WFH330L1R0KE

Description RES CHAS MNT 1 OHM 10% 330W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets WFH Series
Online Catalog WFH Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WFH
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±10%
Power (Watts) 330W
Composition Wirewound
Temperature Coefficient -
Operating Temperature -40°C ~ 220°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 11.024" L x 2.008" W (280.00mm x 51.00mm)
Height - Seated (Max) 0.496" (12.60mm)
Lead Style Solder Lugs
Package / Case Radial, Rectangular Case
Failure Rate -
 
Additional Resources
Standard Package ? 1

11:57:00 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.46000 42.46
10 37.60400 376.04
25 34.57120 864.28
50 32.75160 1,637.58
100 31.64400 3,164.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback