Add To Favorites
Product Overview
Digi-Key Part Number WFH160L100JE-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

WFH160L100JE

Description RES CHAS MNT 100 OHM 5% 160W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets WFH Series
Online Catalog WFH Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series WFH
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 160W
Composition Wirewound
Temperature Coefficient -
Operating Temperature -40°C ~ 220°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 5.512" L x 2.008" W (140.00mm x 51.00mm)
Height - Seated (Max) 0.496" (12.60mm)
Lead Style Solder Lugs
Package / Case Radial, Rectangular Case
Failure Rate -
 
You May Also Be Interested In
  • TL88K100RE - Ohmite | TL88K100RE-ND DigiKey Electronics
  • TL88K100RE
  • Ohmite
  • RES CHAS MNT 100 OHM 10% 114W
  • Unit Price 28.89000
  • TL88K100RE-ND
Additional Resources
Standard Package ? 1

11:43:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.27000 27.27
10 23.82600 238.26
25 21.52920 538.23
50 20.45280 1,022.64
100 19.73510 1,973.51
250 19.57200 4,893.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback