Add To Favorites
Product Overview
Digi-Key Part Number TWW5JR20E-ND
Quantity Available 4,668
Can ship immediately
Manufacturer

Manufacturer Part Number

TWW5JR20E

Description RES 0.2 OHM 5W 5% RADIAL
Expanded Description 0.2 Ohm ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets TWW/TWM Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TWW Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TWW
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.492" L x 0.354" W (12.50mm x 9.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 60

03:10:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.74200 7.42
25 0.68160 17.04
50 0.62200 31.10
100 0.53820 53.82
250 0.45448 113.62
500 0.38272 191.36
1,000 0.31814 318.14
5,000 0.31200 1,560.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback