Add To Favorites
Product Overview
Digi-Key Part Number TNP10SHR250JE-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

TNP10SHR250JE

Description RES 0.25 OHM 10W 5% TO126
Expanded Description 0.25 Ohm ±5% 10W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TNP10 Series
Featured Product TNP10 Series Thin-Film Resistor in TO-126 Package
Online Catalog TNP10 Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TNP10
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.25
Tolerance ±5%
Power (Watts) 10W
Composition Thin Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-126-2
Supplier Device Package TO-126
Size / Dimension 0.335" L x 0.122" W (8.50mm x 3.10mm)
Height - Seated (Max) 0.598" (15.19mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 60

14:19:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 3.22
10 2.87500 28.75
25 2.70240 67.56
50 2.47260 123.63
100 2.12750 212.75
250 1.84000 460.00
500 1.66750 833.75
1,000 1.50000 1,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback