Add To Favorites
Product Overview
Digi-Key Part Number TDH35P25R0JE-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

TDH35P25R0JE

Description RES SMD 25 OHM 5% 35W DPAK
Expanded Description 25 Ohm ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TDH35 Series
Product Training Modules Current Sensing Resistors
RoHS Information TDH35 "E" Series Material Declaration
Online Catalog TDH35 Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TDH35
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 25
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package DPAK
Size / Dimension 0.398" L x 0.378" W (10.10mm x 9.60mm)
Height - Seated (Max) 0.185" (4.70mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • CAB-TDHHS - Ohmite | CAB-TDHHS-ND DigiKey Electronics
  • CAB-TDHHS
  • Ohmite
  • RESISTOR KIT 0.1-1K 35W 74PCS
  • Unit Price 411.58500
  • CAB-TDHHS-ND
Additional Resources
Standard Package ? 10

16:37:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.36000 8.36
10 7.84100 78.41
25 7.31800 182.95
50 6.44680 322.34
100 5.57570 557.57
250 5.05296 1,263.24
500 4.75200 2,376.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback