Add To Favorites
Product Overview
Digi-Key Part Number TCH35P47R0JE-ND
Quantity Available 387
Can ship immediately
Manufacturer

Manufacturer Part Number

TCH35P47R0JE

Description RES 47 OHM 35W 5% TO220
Expanded Description 47 Ohm ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TCH35 Series
Product Training Modules Current Sensing Resistors
RoHS Information TCH35 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TCH35 Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TCH
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 48

06:34:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.34000 6.34
10 5.94100 59.41
25 5.54480 138.62
50 4.88480 244.24
100 4.22460 422.46
250 3.82860 957.15
500 3.56454 1,782.27
1,000 3.44400 3,444.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback