Add To Favorites
Product Overview
Digi-Key Part Number TBH25PR040JE-ND
Quantity Available 161
Can ship immediately
Manufacturer

Manufacturer Part Number

TBH25PR040JE

Description RES 0.04 OHM 25W 5% TO220
Expanded Description 0.04 Ohm ±5% 25W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TBH Series
Product Training Modules Current Sensing Resistors
RoHS Information TBH25 "E" Series Material Declaration
PCN Design/Specification TBH25 Series Dimensions 10/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TBH Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TBH
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.04
Tolerance ±5%
Power (Watts) 25W
Composition Thick Film
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.402" L x 0.187" W (10.20mm x 4.75mm)
Height - Seated (Max) 0.630" (16.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

12:20:13 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 5.52
10 5.17500 51.75
25 4.83000 120.75
50 4.25500 212.75
100 3.68000 368.00
250 3.33500 833.75
500 3.10500 1,552.50
1,000 3.00000 3,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback