Add To Favorites
Product Overview
Digi-Key Part Number TBH25P47R0JE-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

TBH25P47R0JE

Description RES 47 OHM 25W 5% TO220
Expanded Description 47 Ohm ±5% 25W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TBH Series
Product Training Modules Current Sensing Resistors
RoHS Information TBH25 "E" Series Material Declaration
PCN Design/Specification TBH25 Series Dimensions 10/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TBH Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series TBH
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 25W
Composition Thick Film
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.402" L x 0.187" W (10.20mm x 4.75mm)
Height - Seated (Max) 0.630" (16.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

13:44:25 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.86000 5.86
10 5.29700 52.97
25 4.84600 121.15
50 4.50800 225.40
100 3.94450 394.45
250 3.38100 845.25
500 3.09926 1,549.63
1,000 2.94000 2,940.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback