Add To Favorites
Product Overview
Digi-Key Part Number TA205PA15R0JE-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

TA205PA15R0JE

Description RES 15 OHM 5W 5% RADIAL
Expanded Description 15 Ohm ±5% 5W Through Hole Resistor Radial Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TA Series
RoHS Information TA "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TA Series, Power Chip®
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Power Chip® TA
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±5%
Power (Watts) 5W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Radial
Supplier Device Package Powerchip®
Size / Dimension 0.500" L x 0.100" W (12.70mm x 2.54mm)
Height - Seated (Max) 1.020" (25.91mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TA305PA15R0JE-ND TA305PA15R0JE Ohmite Bulk ? 0
1.75310 100  Non-Stock ?
Additional Resources
Standard Package ? 25

14:24:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 2.65
10 2.36900 23.69
25 2.22680 55.67
50 2.03740 101.87
100 1.75310 175.31
250 1.51616 379.04
500 1.37402 687.01
1,000 1.23600 1,236.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback