Add To Favorites
Product Overview
Digi-Key Part Number SM204JE-150K-ND
Quantity Available 1,902
Can ship immediately
Manufacturer

Manufacturer Part Number

SM204031503JE

Description RES 150K OHM 2W 5% RADIAL
Expanded Description 150k Ohm ±5% 2W Through Hole Resistor Radial Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Slim-Mox Resistors
Product Training Modules High Voltage Resistors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Slim-Mox Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Slim-Mox
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 150k
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 110°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.080" L x 0.100" W (27.43mm x 2.54mm)
Height - Seated (Max) 0.590" (14.99mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names SM204031503JE-ND
SM204JE-150K

05:49:06 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 4.76
10 4.30100 43.01
25 3.93520 98.38
50 3.66080 183.04
100 3.20320 320.32
250 2.74560 686.40
500 2.51680 1,258.40
1,000 2.49600 2,496.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback