Add To Favorites
Product Overview
Digi-Key Part Number RW3R5EAR100JETR-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

RW3R5EAR100JET

Description RES SMD 0.1 OHM 5% 3.5W J LEAD
Expanded Description 0.1 Ohm ±5% 3.5W Chip Resistor 8127 J-Lead Current Sense Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMT Power Resistors
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RW Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 3.5W
Composition Wirewound
Features Current Sense
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 8127 J-Lead
Supplier Device Package SMD J-Lead, Recessed
Size / Dimension 0.811" L x 0.273" W (20.60mm x 6.93mm)
Height - Seated (Max) 0.278" (7.06mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 750
Other Names RW3R5EAR100JETR

13:46:22 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 1.57735 1,183.01
1,500 1.52400 2,286.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RW3R5EAR100JE-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: 3.83000
Send Feedback