Add To Favorites
Product Overview
Digi-Key Part Number RW2S0CBR150JETR-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RW2S0CBR150JET

Description RES SMD 0.15 OHM 5% 2W J LEAD
Expanded Description 0.15 Ohm ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMT Power Resistors
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RW Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Current Sense
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 4122 J-Lead
Supplier Device Package SMD J-Lead, Pedestal
Size / Dimension 0.407" L x 0.226" W (10.34mm x 5.74mm)
Height - Seated (Max) 0.227" (5.77mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1,000
Other Names RW2S0CBR150JETR

10:32:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.54800 1,548.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RW2S0CBR150JE-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.53600
Send Feedback