Add To Favorites
Product Overview
Digi-Key Part Number RW1S5CAR015JE-ND
Quantity Available 384
Can ship immediately
Manufacturer

Manufacturer Part Number

RW1S5CAR015JE

Description RES SMD 0.015 OHM 5% 1.5W J LEAD
Expanded Description 0.015 Ohm ±5% 1.5W Chip Resistor 3916 J-Lead Current Sense Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMT Power Resistors
Product Training Modules Current Sensing Resistors
RoHS Information RW "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RW Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.015
Tolerance ±5%
Power (Watts) 1.5W
Composition Wirewound
Features Current Sense
Temperature Coefficient -
Operating Temperature -55°C ~ 150°C
Package / Case 3916 J-Lead
Supplier Device Package SMD J-Lead, Pedestal
Size / Dimension 0.394" L x 0.159" W (10.01mm x 4.04mm)
Height - Seated (Max) 0.164" (4.17mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100

14:31:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 2.93
10 2.61800 26.18
25 2.46080 61.52
50 2.25140 112.57
100 1.93730 193.73
250 1.67552 418.88
500 1.51844 759.22
1,000 1.42800 1,428.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RW1S5CAR015JETR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.14000
Send Feedback