Add To Favorites
Product Overview
Digi-Key Part Number RW1S0CKR050DE-ND
Quantity Available 598
Can ship immediately
Manufacturer

Manufacturer Part Number

RW1S0CKR050DE

Description RES SMD 0.05 OHM 0.5% 1W 4324
Expanded Description 0.05 Ohm ±0.5% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Four-terminal Current Sense Resistors
Product Training Modules Current Sensing Resistors
RoHS Information RW1S0CK "E" Series Material Declaration
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog RW1S0CK Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW1S0CK
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±0.5%
Power (Watts) 1W
Composition Thick Film
Features Current Sense, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 4324 J-Lead (4 Terminals)
Supplier Device Package -
Size / Dimension 0.425" L x 0.244" W (10.80mm x 6.20mm)
Height - Seated (Max) 0.091" (2.30mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 10

06:17:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.23000 6.23
10 5.84100 58.41
25 5.45160 136.29
50 4.80260 240.13
100 4.15360 415.36
250 3.76420 941.05
500 3.54000 1,770.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RW1S0CKR050DETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 3.12000
Send Feedback