Add To Favorites
Product Overview
Digi-Key Part Number RW1S0BAR470JETR-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RW1S0BAR470JET

Description RES SMD 0.47 OHM 5% 1W J LEAD
Expanded Description 0.47 Ohm ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMT Power Resistors
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RW Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Current Sense
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2512 J-Lead
Supplier Device Package SMD J-Lead, Pedestal
Size / Dimension 0.246" L x 0.136" W (6.25mm x 3.45mm)
Height - Seated (Max) 0.141" (3.58mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 2,000
Other Names RW1S0BAR470JETR

20:29:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.56000 3,120.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RW1S0BAR470JE-ND
  • Minimum Quantity: 1
  • Quantity Available: 449 - Immediate
  • Unit Price: 3.90000
Send Feedback