Add To Favorites
Product Overview
Digi-Key Part Number RW0S6BBR100FETCT-ND
Quantity Available 4,983
Can ship immediately
Manufacturer

Manufacturer Part Number

RW0S6BBR100FET

Description RES SMD 0.1 OHM 1% 0.6W 2010
Expanded Description 0.1 Ohm ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SMT Power Resistors
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RW Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 0.6W
Composition Wirewound
Features Current Sense
Temperature Coefficient ±90ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.202" L x 0.100" W (5.14mm x 2.54mm)
Height - Seated (Max) 0.140" (3.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RW0S6BBR100FETCT

13:09:27 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.30800 13.08
25 1.21280 30.32
50 1.14160 57.08
100 0.99880 99.88
250 0.85616 214.04
500 0.71346 356.73
1,000 0.61833 618.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RW0S6BBR100FETTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.55200
  • Digi-Reel® ? : RW0S6BBR100FETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback