Add To Favorites
Product Overview
Digi-Key Part Number RC1R0EA22R0KETR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1R0EA22R0KET

Description RES SMD 22 OHM 10% 1W J LEAD
Expanded Description 22 Ohm ±10% 1W Chip Resistor 8127 J-Lead Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets SMT Power Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RC Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series RC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±10%
Power (Watts) 1W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -1300ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 8127 J-Lead
Supplier Device Package SMD J-Lead, Recessed
Size / Dimension 0.811" L x 0.273" W (20.60mm x 6.93mm)
Height - Seated (Max) 0.278" (7.06mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 750
Other Names RC1R0EA22R0KETR

05:36:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 1.34136 1,006.02
1,500 1.29600 1,944.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RC1R0EA22R0KE-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.38660
Send Feedback