Add To Favorites
Product Overview
Digi-Key Part Number OX473KE-ND
Quantity Available 2,560
Can ship immediately
Manufacturer

Manufacturer Part Number

OX473KE

Description RES 47K OHM 1W 10% AXIAL
Expanded Description 47k Ohm ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets OX/OY Series
RoHS Information OX/OY "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OX, OY Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series OX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 47k
Tolerance ±10%
Power (Watts) 1W
Composition Ceramic
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient -1000/ -1600ppm/°C
Operating Temperature -40°C ~ 220°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

21:53:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.36600 13.66
25 1.26680 31.67
50 1.19240 59.62
100 1.04330 104.33
250 0.89424 223.56
500 0.74520 372.60
1,000 0.64800 648.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback