Add To Favorites
Product Overview
Digi-Key Part Number MC102JE-10M-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

MC102821005JE

Description RES SMD 10M OHM 5% 1.5W 5025
Expanded Description 10M Ohm ±5% 1.5W Chip Resistor 5025 High Voltage, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Macrochip Resistors
Product Training Modules High Voltage Resistors
RoHS Information Macrochip "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Macrochip Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Macrochip
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10M
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features High Voltage, Non-Inductive
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case 5025
Supplier Device Package -
Size / Dimension 0.500" L x 0.250" W (12.70mm x 6.35mm)
Height - Seated (Max) 0.142" (3.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names MC102821005JE-ND
MC102JE-10M

07:31:54 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.61000 3.61
10 3.22000 32.20
25 3.02680 75.67
50 2.76920 138.46
100 2.38280 238.28
250 2.06080 515.20
500 1.86760 933.80
1,000 1.68000 1,680.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback