Add To Favorites
Product Overview
Digi-Key Part Number HVF1206T5004FEBK-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

HVF1206T5004FE

Description RES SMD 5M OHM 1% 0.3W 1206
Expanded Description 5M Ohm ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets HVF Series
Product Training Modules High Voltage Resistors
RoHS Information HVF Series "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HVF Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series HVF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 5M
Tolerance ±1%
Power (Watts) 0.3W
Composition Thick Film
Features High Voltage, Moisture Resistant, Non-Magnetic
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max) 0.028" (0.71mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names HVF1206T5004FEBK

03:17:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 4.10
10 3.70200 37.02
25 3.38680 84.67
50 3.15040 157.52
100 2.75660 275.66
250 2.36280 590.70
500 2.16590 1,082.95
1,000 2.14800 2,148.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback