Add To Favorites
Product Overview
Digi-Key Part Number FCSL150R002GERCT-ND
Quantity Available 618
Can ship immediately
Manufacturer

Manufacturer Part Number

FCSL150R002GER

Description RES SMD 0.002 OHM 10W 2959 WIDE
Expanded Description 0.002 Ohm ±2% 10W Chip Resistor Wide 2959 (7515 Metric), 5929 Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets FCSL Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog FCSL Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series FCSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±2%
Power (Watts) 10W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2959 (7515 Metric), 5929
Supplier Device Package 15075
Size / Dimension 0.591" L x 0.295" W (15.00mm x 7.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names FCSL150R002GERCT

01:19:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 5.48
10 4.95700 49.57
25 4.53520 113.38
50 4.21880 210.94
100 3.69140 369.14
250 3.16404 791.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FCSL150R002GERTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.68180
  • Digi-Reel® ? : FCSL150R002GERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 618 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback