Add To Favorites
Product Overview
Digi-Key Part Number EV-T220-64E-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

EV-T220-64E

Description HEATSINK FOR TO-220
Expanded Description Heat Sink TO-220 Aluminum 6W @ 40°C Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets E Series Heatsinks
Product Training Modules Quick Heatsink Guide
Online Catalog E Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series E
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 2.500" (63.50mm)
Width 1.378" (35.00mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 6W @ 40°C
Thermal Resistance @ Forced Air Flow 4°C/W @ 500 LFM
Thermal Resistance @ Natural 10°C/W
Material Aluminum
Material Finish Degreased
 
Kits
  • CAB-HS1 - Ohmite | CAB-HS1-ND DigiKey Electronics
  • CAB-HS1
  • Ohmite
  • CABINET ASSORTMENT HEATSINK
  • Unit Price 241.11000
  • CAB-HS1-ND
  • CAB-TBHHS - Ohmite | CAB-TBHHS-ND DigiKey Electronics
  • CAB-TBHHS
  • Ohmite
  • RESISTOR KIT 0.05-2K 25W 100PCS
  • Unit Price 343.12500
  • CAB-TBHHS-ND
  • CAB-TCHHS - Ohmite | CAB-TCHHS-ND DigiKey Electronics
  • CAB-TCHHS
  • Ohmite
  • RESISTOR KIT 0.05-2K 35W 96PCS
  • Unit Price 372.80000
  • CAB-TCHHS-ND
Additional Resources
Standard Package ? 10
Other Names EVT22064E

21:07:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 2.62
10 2.55300 25.53
25 2.48400 62.10
50 2.34600 117.30
100 2.20800 220.80
250 2.07000 517.50
500 2.00100 1,000.50
1,000 1.79400 1,794.00
5,000 1.75950 8,797.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback