Add To Favorites
Product Overview
Digi-Key Part Number B20J5R0-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

B20J5R0

Description RES 5 OHM 20W 5% AXIAL
Expanded Description 5 Ohm ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 200 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 200 Series, Brown Devil®
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Brown Devil® 200
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 5
Tolerance ±5%
Power (Watts) 20W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±400ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Associated Product
  • 6000E - Ohmite | 6000E-ND DigiKey Electronics
  • 6000E
  • Ohmite
  • WASHER CENTERING 25W/50W/75W
  • Unit Price 0.67500
  • 6000E-ND
  • Photo Not Available
  • 7E-10
  • Ohmite
  • MOUNTING BRACKET PACK OF 10
  • Unit Price 5.86800
  • 7E-10-ND
  • Photo Not Available
  • 7-10
  • Ohmite
  • MTG.BRACKET D77154PACK OF 10
  • Unit Price 6.39000
  • 7-10-ND
  • Photo Not Available
  • 7PA20E
  • Ohmite
  • MOUNTING HDWE THRU BOLT 2.75"
  • Unit Price 6.55200
  • 7PA20E-ND
Additional Resources
Standard Package ? 25

20:57:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.04000 7.04
10 6.60300 66.03
25 6.16320 154.08
50 5.42940 271.47
100 4.69570 469.57
250 4.25548 1,063.87
500 3.96198 1,980.99
1,000 3.82800 3,828.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback